
C0805C182F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C182F5GACTUCT-ND - Cut Tape (CT) 399-C0805C182F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182F5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H182FT | KYOCERA AVX | 4.392 | 478-KGM21BCG1H182FTCT-ND | kr.3.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.47000 | kr.11.47 |
| 10 | kr.7.67300 | kr.76.73 |
| 50 | kr.6.15360 | kr.307.68 |
| 100 | kr.5.68500 | kr.568.50 |
| 500 | kr.4.89340 | kr.2,446.70 |
| 1.000 | kr.4.64847 | kr.4,648.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.28071 | kr.17,122.84 |
| 8.000 | kr.4.14394 | kr.33,151.52 |
| 12.000 | kr.4.07540 | kr.48,904.80 |
| Unit Price without VAT: | kr.11.47000 |
|---|---|
| Unit Price with VAT: | kr.14.33750 |

