
C0805C181JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-15964-2-ND - Tape & Reel (TR) 399-15964-1-ND - Cut Tape (CT) 399-15964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181JCGACAUTO |
Description | CAP CER 180PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.84300 | kr.18.43 |
| 50 | kr.1.37480 | kr.68.74 |
| 100 | kr.1.16220 | kr.116.22 |
| 500 | kr.0.98996 | kr.494.98 |
| 1.000 | kr.0.91539 | kr.915.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85724 | kr.2,143.10 |
| 5.000 | kr.0.78935 | kr.3,946.75 |
| 7.500 | kr.0.76562 | kr.5,742.15 |
| 12.500 | kr.0.73933 | kr.9,241.62 |
| 17.500 | kr.0.72396 | kr.12,669.30 |
| 25.000 | kr.0.70917 | kr.17,729.25 |
| 30.000 | kr.0.70216 | kr.21,064.80 |
| 60.000 | kr.0.68173 | kr.40,903.80 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

