
C0805C181J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C181J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C181J1GACTUCT-ND - Cut Tape (CT) 399-C0805C181J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J1GACTU |
Description | CAP CER 180PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.0.96600 | kr.9.66 |
50 | kr.0.70020 | kr.35.01 |
100 | kr.0.59580 | kr.59.58 |
500 | kr.0.47936 | kr.239.68 |
1.000 | kr.0.43667 | kr.436.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.34159 | kr.1,366.36 |
8.000 | kr.0.32517 | kr.2,601.36 |
12.000 | kr.0.30698 | kr.3,683.76 |
20.000 | kr.0.30531 | kr.6,106.20 |
28.000 | kr.0.28774 | kr.8,056.72 |
40.000 | kr.0.28680 | kr.11,472.00 |
48.000 | kr.0.28635 | kr.13,744.80 |
96.000 | kr.0.28478 | kr.27,338.88 |
100.000 | kr.0.28470 | kr.28,470.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |