
C0805C180K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C180K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C180K2GACTUCT-ND - Cut Tape (CT) 399-C0805C180K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180K2GACTU |
Description | CAP CER 18PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21A5C2E180JW01D | Murata Electronics | 12.971 | 490-5533-1-ND | kr.1.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.06400 | kr.10.64 |
| 50 | kr.0.77180 | kr.38.59 |
| 100 | kr.0.68200 | kr.68.20 |
| 500 | kr.0.53050 | kr.265.25 |
| 1.000 | kr.0.48376 | kr.483.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41380 | kr.1,655.20 |
| 8.000 | kr.0.38785 | kr.3,102.80 |
| 12.000 | kr.0.37484 | kr.4,498.08 |
| 20.000 | kr.0.36044 | kr.7,208.80 |
| 28.000 | kr.0.35202 | kr.9,856.56 |
| 40.000 | kr.0.34392 | kr.13,756.80 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

