0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C180J3GACTU

DigiKey Part Number
399-C0805C180J3GACTUTR-ND - Tape & Reel (TR)
399-C0805C180J3GACTUCT-ND - Cut Tape (CT)
399-C0805C180J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C180J3GACTU
Description
CAP CER 18PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C180J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.82600kr.8.26
50kr.0.59000kr.29.50
100kr.0.51900kr.51.90
500kr.0.39884kr.199.42
1.000kr.0.36198kr.361.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31178kr.1,247.12
8.000kr.0.25817kr.2,065.36
12.000kr.0.24019kr.2,882.28
20.000kr.0.23882kr.4,776.40
28.000kr.0.22140kr.6,199.20
40.000kr.0.22064kr.8,825.60
48.000kr.0.22027kr.10,572.96
96.000kr.0.21899kr.21,023.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250