
C0805Y103J9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y103J9RACTUTR-ND - Tape & Reel (TR) 399-C0805Y103J9RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805Y103J9RACTU |
Description | .010UF 6.3V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y103J9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93300 | kr.19.33 |
| 50 | kr.1.45020 | kr.72.51 |
| 100 | kr.1.22940 | kr.122.94 |
| 500 | kr.1.04820 | kr.524.10 |
| 1.000 | kr.0.97043 | kr.970.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85085 | kr.3,403.40 |
| 8.000 | kr.0.79814 | kr.6,385.12 |
| 12.000 | kr.0.78843 | kr.9,461.16 |
| 20.000 | kr.0.76453 | kr.15,290.60 |
| 28.000 | kr.0.75046 | kr.21,012.88 |
| 40.000 | kr.0.73691 | kr.29,476.40 |
| 48.000 | kr.0.73050 | kr.35,064.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

