
C0805C159C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C159C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C159C1GACTUCT-ND - Cut Tape (CT) 399-C0805C159C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C159C1GACTU |
Description | CAP CER 1.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C159C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C159C2GACTU | KEMET | 3.800 | 399-C0805C159C2GACTUCT-ND | kr.2.76000 | Upgrade |
| KGM21BCG2A1R5CT | KYOCERA AVX | 5.141 | 478-KGM21BCG2A1R5CT-ND | kr.1.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.43600 | kr.14.36 |
| 50 | kr.1.05640 | kr.52.82 |
| 100 | kr.0.93970 | kr.93.97 |
| 500 | kr.0.74318 | kr.371.59 |
| 1.000 | kr.0.68254 | kr.682.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59169 | kr.2,366.76 |
| 8.000 | kr.0.55796 | kr.4,463.68 |
| 12.000 | kr.0.54106 | kr.6,492.72 |
| 20.000 | kr.0.52234 | kr.10,446.80 |
| 28.000 | kr.0.51140 | kr.14,319.20 |
| 40.000 | kr.0.50087 | kr.20,034.80 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

