


C0805C155K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155K9RACTUTR-ND - Tape & Reel (TR) 399-C0805C155K9RACTUCT-ND - Cut Tape (CT) 399-C0805C155K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K9RACTU |
Description | CAP CER 1.5UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.92900 | kr.29.29 |
| 50 | kr.2.23800 | kr.111.90 |
| 100 | kr.2.02500 | kr.202.50 |
| 500 | kr.1.66526 | kr.832.63 |
| 1.000 | kr.1.55406 | kr.1,554.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.43667 | kr.3,591.67 |
| 5.000 | kr.1.36593 | kr.6,829.65 |
| 7.500 | kr.1.33049 | kr.9,978.67 |
| 12.500 | kr.1.29121 | kr.16,140.12 |
| 17.500 | kr.1.26824 | kr.22,194.20 |
| 25.000 | kr.1.24615 | kr.31,153.75 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

