1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C155K8RACTU

DigiKey Part Number
399-C0805C155K8RACTUTR-ND - Tape & Reel (TR)
399-C0805C155K8RACTUCT-ND - Cut Tape (CT)
399-C0805C155K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C155K8RACTU
Description
CAP CER 1.5UF 10V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C155K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92900kr.29.29
50kr.2.23800kr.111.90
100kr.2.02500kr.202.50
500kr.1.66526kr.832.63
1.000kr.1.55406kr.1,554.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.43667kr.3,591.67
5.000kr.1.36593kr.6,829.65
7.500kr.1.33049kr.9,978.67
12.500kr.1.29121kr.16,140.12
17.500kr.1.26824kr.22,194.20
25.000kr.1.24615kr.31,153.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250