
C0805C155K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155K8PACTUTR-ND - Tape & Reel (TR) 399-C0805C155K8PACTUCT-ND - Cut Tape (CT) 399-C0805C155K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K8PACTU |
Description | CAP CER 1.5UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61000 | kr.16.10 |
| 50 | kr.1.19200 | kr.59.60 |
| 100 | kr.1.06320 | kr.106.32 |
| 500 | kr.0.84690 | kr.423.45 |
| 1.000 | kr.0.78007 | kr.780.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.70960 | kr.1,774.00 |
| 5.000 | kr.0.66713 | kr.3,335.65 |
| 7.500 | kr.0.64587 | kr.4,844.03 |
| 12.500 | kr.0.62231 | kr.7,778.88 |
| 17.500 | kr.0.60854 | kr.10,649.45 |
| 25.000 | kr.0.59529 | kr.14,882.25 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

