


C0805C155K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C155K4RACTUCT-ND - Cut Tape (CT) 399-C0805C155K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K4RACTU |
Description | CAP CER 1.5UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.50600 | kr.35.06 |
| 50 | kr.2.70460 | kr.135.23 |
| 100 | kr.2.45740 | kr.245.74 |
| 500 | kr.2.03920 | kr.1,019.60 |
| 1.000 | kr.1.90999 | kr.1,909.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.77358 | kr.4,433.95 |
| 5.000 | kr.1.69136 | kr.8,456.80 |
| 7.500 | kr.1.65017 | kr.12,376.27 |
| 12.500 | kr.1.60452 | kr.20,056.50 |
| 17.500 | kr.1.57782 | kr.27,611.85 |
| 25.000 | kr.1.55214 | kr.38,803.50 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

