
C0805C155K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15828-2-ND - Tape & Reel (TR) 399-15828-1-ND - Cut Tape (CT) 399-15828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K4RACAUTO |
Description | CAP CER 1.5UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.58800 | kr.35.88 |
| 50 | kr.2.77180 | kr.138.59 |
| 100 | kr.2.51950 | kr.251.95 |
| 500 | kr.2.09308 | kr.1,046.54 |
| 1.000 | kr.1.96134 | kr.1,961.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82227 | kr.4,555.68 |
| 5.000 | kr.1.73845 | kr.8,692.25 |
| 7.500 | kr.1.69647 | kr.12,723.52 |
| 12.500 | kr.1.64992 | kr.20,624.00 |
| 17.500 | kr.1.62270 | kr.28,397.25 |
| 25.000 | kr.1.59652 | kr.39,913.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

