
C0805C155K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155K4PACTUTR-ND - Tape & Reel (TR) 399-C0805C155K4PACTUCT-ND - Cut Tape (CT) 399-C0805C155K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K4PACTU |
Description | CAP CER 1.5UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61000 | kr.16.10 |
| 50 | kr.1.19200 | kr.59.60 |
| 100 | kr.1.06320 | kr.106.32 |
| 500 | kr.0.84690 | kr.423.45 |
| 1.000 | kr.0.78007 | kr.780.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67992 | kr.2,719.68 |
| 8.000 | kr.0.64271 | kr.5,141.68 |
| 12.000 | kr.0.62407 | kr.7,488.84 |
| 20.000 | kr.0.60342 | kr.12,068.40 |
| 28.000 | kr.0.59135 | kr.16,557.80 |
| 40.000 | kr.0.57973 | kr.23,189.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

