1.5 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C155J4RECAUTO

DigiKey Part Number
399-C0805C155J4RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C155J4RECAUTOCT-ND - Cut Tape (CT)
399-C0805C155J4RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C155J4RECAUTO
Description
CAP CER 0805 1.5UF 16V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C155J4RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X155J4RECAUTO7210KEMET10.000C0805X155J4RECAUTO7210-NDkr.1.28356Parametric Equivalent
In-Stock: 699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.18600kr.11.86
50kr.0.86220kr.43.11
100kr.0.76330kr.76.33
500kr.0.59774kr.298.87
1.000kr.0.54663kr.546.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.49274kr.1,231.85
5.000kr.0.46030kr.2,301.50
7.500kr.0.44405kr.3,330.38
12.500kr.0.42605kr.5,325.62
17.500kr.0.41552kr.7,271.60
25.000kr.0.40540kr.10,135.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750