



C0805C154K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C154K4RACTUCT-ND - Cut Tape (CT) 399-C0805C154K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K4RACTU |
Description | CAP CER 0.15UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85100 | kr.18.51 |
| 50 | kr.1.37960 | kr.68.98 |
| 100 | kr.1.23500 | kr.123.50 |
| 500 | kr.0.99094 | kr.495.47 |
| 1.000 | kr.0.91562 | kr.915.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80269 | kr.3,210.76 |
| 8.000 | kr.0.76075 | kr.6,086.00 |
| 12.000 | kr.0.73973 | kr.8,876.76 |
| 20.000 | kr.0.71645 | kr.14,329.00 |
| 28.000 | kr.0.70283 | kr.19,679.24 |
| 40.000 | kr.0.68974 | kr.27,589.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

