C0805C154J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39165
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.258
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.40255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.40229
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.25895
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.05801
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.17897
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.12591
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 379
Unit Price: kr.4.31000
Datasheet
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C154J5REC7210

DigiKey Part Number
C0805C154J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C154J5REC7210
Description
CAP CER 0805 150NF 50V X7R 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154J5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C154J5RECKEMET0C0805C154J5REC-NDkr.0.39165Parametric Equivalent
C0805C154J5RECAUTOKEMET23.258399-C0805C154J5RECAUTOCT-NDkr.1.90000Parametric Equivalent
C0805C154J5RECAUTO7210KEMET0C0805C154J5RECAUTO7210-NDkr.0.40255Parametric Equivalent
C0805C154J5RECTUKEMET0399-C0805C154J5RECTUTR-NDkr.0.35716Parametric Equivalent
C0805X154J5REC7210KEMET0C0805X154J5REC7210-NDkr.0.37494Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23658kr.2,365.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.23658
Unit Price with VAT:kr.0.29573