Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C154J1REC | |
|---|---|
DigiKey Part Number | C0805C154J1REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C154J1REC |
Description | CAP CER 0805 150NF 100V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154J1REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154J1REC7210 | KEMET | 9.868 | 399-C0805C154J1REC7210CT-ND | kr.1.71000 | Parametric Equivalent |
| C0805C154J1RECAUTO | KEMET | 0 | C0805C154J1RECAUTO-ND | kr.0.30533 | Parametric Equivalent |
| C0805C154J1RECAUTO7210 | KEMET | 0 | C0805C154J1RECAUTO7210-ND | kr.0.28374 | Parametric Equivalent |
| C0805C154J1RECTU | KEMET | 0 | 399-C0805C154J1RECTUTR-ND | kr.0.25508 | Parametric Equivalent |
| C0805X154J1RAC3316 | KEMET | 0 | 399-C0805X154J1RAC3316TR-ND | kr.1.41577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31905 | kr.3,190.50 |
| Unit Price without VAT: | kr.0.31905 |
|---|---|
| Unit Price with VAT: | kr.0.39881 |


