


C0805C153M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153M1RACTUTR-ND - Tape & Reel (TR) 399-C0805C153M1RACTUCT-ND - Cut Tape (CT) 399-C0805C153M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153M1RACTU |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.72150 | kr.72.15 |
| 500 | kr.0.56324 | kr.281.62 |
| 1.000 | kr.0.51449 | kr.514.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44138 | kr.1,765.52 |
| 8.000 | kr.0.41423 | kr.3,313.84 |
| 12.000 | kr.0.40064 | kr.4,807.68 |
| 20.000 | kr.0.38558 | kr.7,711.60 |
| 28.000 | kr.0.37677 | kr.10,549.56 |
| 40.000 | kr.0.36830 | kr.14,732.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

