
C0805C153K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-12972-2-ND - Tape & Reel (TR) 399-12972-1-ND - Cut Tape (CT) 399-12972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K5HACAUTO |
Description | CAP CER 0.015UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.2.57300 | kr.25.73 |
| 50 | kr.1.92640 | kr.96.32 |
| 100 | kr.1.63460 | kr.163.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.55643 | kr.6,225.72 |
| 8.000 | kr.1.46377 | kr.11,710.16 |
| 12.000 | kr.1.45877 | kr.17,505.24 |
| 20.000 | kr.1.45308 | kr.29,061.60 |
| 28.000 | kr.1.36765 | kr.38,294.20 |
| 40.000 | kr.1.36444 | kr.54,577.60 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

