


C0805C153K4RACTU | |
|---|---|
DigiKey Part Number  | 399-C0805C153K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C153K4RACTUCT-ND - Cut Tape (CT) 399-C0805C153K4RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C153K4RACTU  | 
Description  | CAP CER 0.015UF 16V X7R 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C153K4RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.05000 | kr.10.50 | 
| 50 | kr.0.76280 | kr.38.14 | 
| 100 | kr.0.67390 | kr.67.39 | 
| 500 | kr.0.52556 | kr.262.78 | 
| 1.000 | kr.0.47968 | kr.479.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.35506 | kr.1,420.24 | 
| 8.000 | kr.0.33855 | kr.2,708.40 | 
| 12.000 | kr.0.33032 | kr.3,963.84 | 
| 20.000 | kr.0.32855 | kr.6,571.00 | 
| 28.000 | kr.0.32087 | kr.8,984.36 | 
| 40.000 | kr.0.31985 | kr.12,794.00 | 
| 48.000 | kr.0.31935 | kr.15,328.80 | 
| 96.000 | kr.0.31765 | kr.30,494.40 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

