C0805C153K3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.43290
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.88759
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.64434
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60855
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.48430
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.29877
Datasheet
0.015 µF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C153K3JACAUTO

DigiKey Part Number
C0805C153K3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153K3JACAUTO
Description
CAP CER 0.015UF 25V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153K3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153F3JACAUTOKEMET0C0805C153F3JACAUTO-NDkr.2.43290Upgrade
C0805C153F5JACAUTOKEMET0C0805C153F5JACAUTO-NDkr.1.88759Upgrade
C0805C153G3JACAUTOKEMET0C0805C153G3JACAUTO-NDkr.0.81596Upgrade
C0805C153G5JACAUTOKEMET0C0805C153G5JACAUTO-NDkr.0.64434Upgrade
C0805C153J3JACAUTOKEMET0C0805C153J3JACAUTO-NDkr.0.60855Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36843kr.1,473.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.36843
Unit Price with VAT:kr.0.46054