C0805C153K2REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 28.014
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33723
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26240
Datasheet
0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C153K2REC7210

DigiKey Part Number
C0805C153K2REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153K2REC7210
Description
CAP CER 0805 15NF 200V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153K2REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153K2RACTUKEMET28.014399-C0805C153K2RACTUCT-NDkr.2.16000Parametric Equivalent
C0805C153K2RECKEMET0C0805C153K2REC-NDkr.0.32421Parametric Equivalent
C0805C153K2RECAUTOKEMET0C0805C153K2RECAUTO-NDkr.0.33723Parametric Equivalent
C0805C153K2RECAUTO7210KEMET0C0805C153K2RECAUTO7210-NDkr.0.23181Parametric Equivalent
C0805C153K2RECTUKEMET0399-C0805C153K2RECTUTR-NDkr.0.26240Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18350kr.1,835.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.18350
Unit Price with VAT:kr.0.22938