
C0805C153K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C153K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C153K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C153K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K1RACAUTO |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96240 | kr.48.12 |
| 100 | kr.0.85460 | kr.85.46 |
| 500 | kr.0.67318 | kr.336.59 |
| 1.000 | kr.0.61714 | kr.617.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53320 | kr.2,132.80 |
| 8.000 | kr.0.50201 | kr.4,016.08 |
| 12.000 | kr.0.48639 | kr.5,836.68 |
| 20.000 | kr.0.46909 | kr.9,381.80 |
| 28.000 | kr.0.45898 | kr.12,851.44 |
| 40.000 | kr.0.44925 | kr.17,970.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

