
C0805C153K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C153K1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C153K1GACTU |
Description | CAP CER 0.015UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.74600 | kr.27.46 |
| 50 | kr.2.08760 | kr.104.38 |
| 100 | kr.1.74720 | kr.174.72 |
| 500 | kr.1.55430 | kr.777.15 |
| 1.000 | kr.1.44966 | kr.1,449.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.33926 | kr.3,348.15 |
| 5.000 | kr.1.27273 | kr.6,363.65 |
| 7.500 | kr.1.23940 | kr.9,295.50 |
| 12.500 | kr.1.20246 | kr.15,030.75 |
| 17.500 | kr.1.18087 | kr.20,665.23 |
| 25.000 | kr.1.16009 | kr.29,002.25 |
| 30.000 | kr.1.15025 | kr.34,507.50 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

