
C0805C153J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C153J5GACTUCT-ND - Cut Tape (CT) 399-C0805C153J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J5GACTU |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.55400 | kr.25.54 |
| 50 | kr.1.90600 | kr.95.30 |
| 100 | kr.1.58850 | kr.158.85 |
| 500 | kr.1.43348 | kr.716.74 |
| 1.000 | kr.1.33267 | kr.1,332.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.00427 | kr.4,017.08 |
| 8.000 | kr.0.93750 | kr.7,500.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

