0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152KCRACTU

DigiKey Part Number
399-C0805C152KCRACTUTR-ND - Tape & Reel (TR)
399-C0805C152KCRACTUCT-ND - Cut Tape (CT)
399-C0805C152KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C152KCRACTU
Description
CAP CER 1500PF 500V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.63800kr.16.38
50kr.1.21480kr.60.74
100kr.1.08540kr.108.54
500kr.0.93964kr.469.82
1.000kr.0.79981kr.799.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.75343kr.1,883.58
5.000kr.0.68585kr.3,429.25
7.500kr.0.66440kr.4,983.00
12.500kr.0.64062kr.8,007.75
17.500kr.0.62672kr.10,967.60
25.000kr.0.61336kr.15,334.00
30.000kr.0.60702kr.18,210.60
60.000kr.0.58820kr.35,292.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250