
C0805C152K5RACAUTO | |
|---|---|
DigiKey Part Number  | 399-6932-2-ND - Tape & Reel (TR) 399-6932-1-ND - Cut Tape (CT) 399-6932-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C152K5RACAUTO  | 
Description  | CAP CER 1500PF 50V X7R 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C152K5RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.0.83200 | kr.8.32 | 
| 50 | kr.0.54920 | kr.27.46 | 
| 100 | kr.0.47170 | kr.47.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.29040 | kr.1,161.60 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

