
C0805C222K2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C222K2GECTUTR-ND - Tape & Reel (TR) 399-C0805C222K2GECTUCT-ND - Cut Tape (CT) 399-C0805C222K2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K2GECTU |
Description | CAP CER 0805 2.2NF 200V C0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K2GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.78000 | kr.7.80 |
| 50 | kr.0.55800 | kr.27.90 |
| 100 | kr.0.48880 | kr.48.88 |
| 500 | kr.0.37406 | kr.187.03 |
| 1.000 | kr.0.33862 | kr.338.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28562 | kr.1,142.48 |
| 8.000 | kr.0.26596 | kr.2,127.68 |
| 12.000 | kr.0.25611 | kr.3,073.32 |
| 20.000 | kr.0.24521 | kr.4,904.20 |
| 28.000 | kr.0.23883 | kr.6,687.24 |
| 40.000 | kr.0.23270 | kr.9,308.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

