


C0805C152J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C152J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C152J1RECAUTOCT-ND - Cut Tape (CT) 399-C0805C152J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J1RECAUTO |
Description | CAP CER 0805 1.5NF 100V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.80900 | kr.40.45 |
| 100 | kr.0.71520 | kr.71.52 |
| 500 | kr.0.55818 | kr.279.09 |
| 1.000 | kr.0.50974 | kr.509.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43711 | kr.1,748.44 |
| 8.000 | kr.0.41017 | kr.3,281.36 |
| 12.000 | kr.0.39667 | kr.4,760.04 |
| 20.000 | kr.0.38171 | kr.7,634.20 |
| 28.000 | kr.0.37297 | kr.10,443.16 |
| 40.000 | kr.0.36456 | kr.14,582.40 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

