
C0805C152F1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C152F1GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C152F1GECAUTOCT-ND - Cut Tape (CT) 399-C0805C152F1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152F1GECAUTO |
Description | CAP CER 0805 1.5NF 100V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152F1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.96800 | kr.39.68 |
| 50 | kr.3.15140 | kr.157.57 |
| 100 | kr.2.87490 | kr.287.49 |
| 500 | kr.2.40756 | kr.1,203.78 |
| 1.000 | kr.2.26310 | kr.2,263.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.04624 | kr.8,184.96 |
| 8.000 | kr.1.94910 | kr.15,592.80 |
| 12.000 | kr.1.92525 | kr.23,103.00 |
| 20.000 | kr.1.88047 | kr.37,609.40 |
| 28.000 | kr.1.85429 | kr.51,920.12 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

