0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151K3GACTU

DigiKey Part Number
399-C0805C151K3GACTUTR-ND - Tape & Reel (TR)
399-C0805C151K3GACTUCT-ND - Cut Tape (CT)
399-C0805C151K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C151K3GACTU
Description
CAP CER 150PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.85100kr.8.51
50kr.0.61320kr.30.66
100kr.0.53380kr.53.38
500kr.0.41574kr.207.87
1.000kr.0.37754kr.377.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30787kr.1,231.48
8.000kr.0.29921kr.2,393.68
12.000kr.0.28859kr.3,463.08
20.000kr.0.27682kr.5,536.40
28.000kr.0.26995kr.7,558.60
40.000kr.0.26333kr.10,533.20
48.000kr.0.26020kr.12,489.60
96.000kr.0.24964kr.23,965.44
100.000kr.0.24908kr.24,908.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750