150 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151K2GACTU

DigiKey Part Number
399-C0805C151K2GACTUTR-ND - Tape & Reel (TR)
399-C0805C151K2GACTUCT-ND - Cut Tape (CT)
399-C0805C151K2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C151K2GACTU
Description
CAP CER 150PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151K2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C151J2GACTUKEMET4.277399-C0805C151J2GACTUCT-NDkr.1.97000Upgrade
KGM21BCG2D151KTKYOCERA AVX2.310478-KGM21BCG2D151KTCT-NDkr.1.78000Direct
C2012C0G2W151J060AATDK9.076445-15305-1-NDkr.1.20000Upgrade
KGM21BCG2D151JTKYOCERA AVX11.650478-KGM21BCG2D151JTCT-NDkr.1.90000Upgrade
In-Stock: 3.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.13500kr.11.35
50kr.0.82420kr.41.21
100kr.0.72910kr.72.91
500kr.0.56972kr.284.86
1.000kr.0.52045kr.520.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44672kr.1,786.88
8.000kr.0.41932kr.3,354.56
12.000kr.0.40561kr.4,867.32
20.000kr.0.39041kr.7,808.20
28.000kr.0.38153kr.10,682.84
40.000kr.0.37298kr.14,919.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500