
C0805C151K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C151K2GACTUCT-ND - Cut Tape (CT) 399-C0805C151K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151K2GACTU |
Description | CAP CER 150PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C151J2GACTU | KEMET | 4.277 | 399-C0805C151J2GACTUCT-ND | kr.1.97000 | Upgrade |
| KGM21BCG2D151KT | KYOCERA AVX | 2.310 | 478-KGM21BCG2D151KTCT-ND | kr.1.78000 | Direct |
| C2012C0G2W151J060AA | TDK | 9.076 | 445-15305-1-ND | kr.1.20000 | Upgrade |
| KGM21BCG2D151JT | KYOCERA AVX | 11.650 | 478-KGM21BCG2D151JTCT-ND | kr.1.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.13500 | kr.11.35 |
| 50 | kr.0.82420 | kr.41.21 |
| 100 | kr.0.72910 | kr.72.91 |
| 500 | kr.0.56972 | kr.284.86 |
| 1.000 | kr.0.52045 | kr.520.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44672 | kr.1,786.88 |
| 8.000 | kr.0.41932 | kr.3,354.56 |
| 12.000 | kr.0.40561 | kr.4,867.32 |
| 20.000 | kr.0.39041 | kr.7,808.20 |
| 28.000 | kr.0.38153 | kr.10,682.84 |
| 40.000 | kr.0.37298 | kr.14,919.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

