
C0805C151JAGACTU | |
|---|---|
DigiKey Part Number | 399-15016-2-ND - Tape & Reel (TR) 399-15016-1-ND - Cut Tape (CT) 399-15016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151JAGACTU |
Description | CAP CER 150PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W151J060AA | TDK | 9.076 | 445-15305-1-ND | kr.1.20000 | Upgrade |
| CC0805JRNPOBBN151 | YAGEO | 1.314 | 311-4256-1-ND | kr.0.95000 | Upgrade |
| CC0805JRNPOYBN151 | YAGEO | 3.705 | 311-4258-1-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56624 | kr.2,264.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43900 | kr.14.39 |
| 50 | kr.1.05880 | kr.52.94 |
| 100 | kr.0.94280 | kr.94.28 |
| 500 | kr.0.74610 | kr.373.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.54700 | kr.15.47 |
| 50 | kr.1.14120 | kr.57.06 |
| 100 | kr.0.92880 | kr.92.88 |
| 500 | kr.0.73342 | kr.366.71 |
| 1.000 | kr.0.61929 | kr.619.29 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

