
C0805C151J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C151J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C151J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C151J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151J5GACAUTO |
Description | CAP CER 150PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.31640 | kr.31.64 |
| 500 | kr.0.23636 | kr.118.18 |
| 1.000 | kr.0.21182 | kr.211.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17516 | kr.700.64 |
| 8.000 | kr.0.16155 | kr.1,292.40 |
| 12.000 | kr.0.15475 | kr.1,857.00 |
| 20.000 | kr.0.14721 | kr.2,944.20 |
| 28.000 | kr.0.14280 | kr.3,998.40 |
| 40.000 | kr.0.13857 | kr.5,542.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

