150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151J1GACTU

DigiKey Part Number
399-C0805C151J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C151J1GACTUCT-ND - Cut Tape (CT)
399-C0805C151J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C151J1GACTU
Description
CAP CER 150PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.72780kr.36.39
100kr.0.64220kr.64.22
500kr.0.49858kr.249.29
1.000kr.0.45420kr.454.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38774kr.1,550.96
8.000kr.0.36307kr.2,904.56
12.000kr.0.35071kr.4,208.52
20.000kr.0.33702kr.6,740.40
28.000kr.0.32902kr.9,212.56
40.000kr.0.32132kr.12,852.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750