0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151G5GACTU

DigiKey Part Number
399-C0805C151G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C151G5GACTUCT-ND - Cut Tape (CT)
399-C0805C151G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C151G5GACTU
Description
CAP CER 150PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.23400kr.22.34
50kr.1.64600kr.82.30
100kr.1.33570kr.133.57
500kr.1.23072kr.615.36
1.000kr.1.11680kr.1,116.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.01111kr.4,044.44
8.000kr.0.88442kr.7,075.36
12.000kr.0.87777kr.10,533.24
20.000kr.0.87395kr.17,479.00
28.000kr.0.86179kr.24,130.12
40.000kr.0.85956kr.34,382.40
48.000kr.0.85192kr.40,892.16
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250