
C0805C151G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C151G5GACTUCT-ND - Cut Tape (CT) 399-C0805C151G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151G5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.23400 | kr.22.34 |
| 50 | kr.1.64600 | kr.82.30 |
| 100 | kr.1.33570 | kr.133.57 |
| 500 | kr.1.23072 | kr.615.36 |
| 1.000 | kr.1.11680 | kr.1,116.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01111 | kr.4,044.44 |
| 8.000 | kr.0.88442 | kr.7,075.36 |
| 12.000 | kr.0.87777 | kr.10,533.24 |
| 20.000 | kr.0.87395 | kr.17,479.00 |
| 28.000 | kr.0.86179 | kr.24,130.12 |
| 40.000 | kr.0.85956 | kr.34,382.40 |
| 48.000 | kr.0.85192 | kr.40,892.16 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

