
C0805C151F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C151F5GACTUCT-ND - Cut Tape (CT) 399-C0805C151F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151F5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95600 | kr.39.56 |
| 50 | kr.3.06860 | kr.153.43 |
| 100 | kr.2.79530 | kr.279.53 |
| 500 | kr.2.33362 | kr.1,166.81 |
| 1.000 | kr.2.19098 | kr.2,190.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.97680 | kr.7,907.20 |
| 8.000 | kr.1.89719 | kr.15,177.52 |
| 12.000 | kr.1.85730 | kr.22,287.60 |
| 20.000 | kr.1.81309 | kr.36,261.80 |
| 28.000 | kr.1.78723 | kr.50,042.44 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

