Upgrade
Upgrade
Direct

C0805C150D1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150D1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C150D1GACTU |
Description | CAP CER 15PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C150C1GACTU | KEMET | 0 | 399-C0805C150C1GACTUTR-ND | kr.1.44132 | Upgrade |
| C0805C150C2GACTU | KEMET | 0 | 399-C0805C150C2GACTUTR-ND | kr.1.35464 | Upgrade |
| 08051A150DAT2A | KYOCERA AVX | 0 | 08051A150DAT2A-ND | kr.0.25290 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61422 | kr.2,456.88 |
| Unit Price without VAT: | kr.0.61422 |
|---|---|
| Unit Price with VAT: | kr.0.76778 |



