
C0805C132J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C132J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C132J1GACTUCT-ND - Cut Tape (CT) 399-C0805C132J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C132J1GACTU |
Description | CAP CER 1300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C132J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80100 | kr.18.01 |
| 50 | kr.1.34160 | kr.67.08 |
| 100 | kr.1.19950 | kr.119.95 |
| 500 | kr.0.96140 | kr.480.70 |
| 1.000 | kr.0.88779 | kr.887.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77746 | kr.3,109.84 |
| 8.000 | kr.0.73647 | kr.5,891.76 |
| 12.000 | kr.0.71594 | kr.8,591.28 |
| 20.000 | kr.0.69318 | kr.13,863.60 |
| 28.000 | kr.0.67988 | kr.19,036.64 |
| 40.000 | kr.0.66708 | kr.26,683.20 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

