Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C129C5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C129C5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C129C5GALTU |
Description | CAP CER 1.2PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C129C5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C129C1GACTU | KEMET | 0 | 399-C0805C129C1GACTUTR-ND | kr.0.55737 | Upgrade |
| C0805C129C2GACTU | KEMET | 0 | 399-C0805C129C2GACTUTR-ND | kr.0.66795 | Upgrade |
| C0805C129C5GACTU | KEMET | 4.068 | 399-C0805C129C5GACTUCT-ND | kr.2.16000 | Parametric Equivalent |
| 0805J0501P20CCT | Knowles Syfer | 0 | 0805J0501P20CCT-ND | kr.1.51384 | Direct |
| CC0805CRNPO9BN1R2 | YAGEO | 11.989 | 311-4139-1-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58200 | kr.2,328.00 |
| Unit Price without VAT: | kr.0.58200 |
|---|---|
| Unit Price with VAT: | kr.0.72750 |




