


C0805C122K3RACTU | |
|---|---|
DigiKey Part Number | 399-15012-2-ND - Tape & Reel (TR) 399-15012-1-ND - Cut Tape (CT) 399-15012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122K3RACTU |
Description | CAP CER 1200PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.96600 | kr.9.66 |
| 50 | kr.0.70020 | kr.35.01 |
| 100 | kr.0.61760 | kr.61.76 |
| 500 | kr.0.47936 | kr.239.68 |
| 1.000 | kr.0.43981 | kr.439.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37277 | kr.1,491.08 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

