
C0805C122J3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C122J3HACTUTR-ND - Tape & Reel (TR) 399-C0805C122J3HACTUCT-ND - Cut Tape (CT) 399-C0805C122J3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122J3HACTU |
Description | CAP CER 1200PF 25V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122J3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22380 | kr.22.38 |
| 500 | kr.0.16434 | kr.82.17 |
| 1.000 | kr.0.14607 | kr.146.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11884 | kr.475.36 |
| 8.000 | kr.0.10875 | kr.870.00 |
| 12.000 | kr.0.10370 | kr.1,244.40 |
| 20.000 | kr.0.09810 | kr.1,962.00 |
| 28.000 | kr.0.09483 | kr.2,655.24 |
| 40.000 | kr.0.09169 | kr.3,667.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

