
C0805C122F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C122F5GALTUTR-ND - Tape & Reel (TR) 399-C0805C122F5GALTUCT-ND - Cut Tape (CT) 399-C0805C122F5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122F5GALTU |
Description | CAP CER 1200PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122F5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.69800 | kr.46.98 |
| 50 | kr.3.68520 | kr.184.26 |
| 100 | kr.3.37220 | kr.337.22 |
| 500 | kr.2.84442 | kr.1,422.21 |
| 1.000 | kr.2.68115 | kr.2,681.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.43623 | kr.9,744.92 |
| 8.000 | kr.2.34516 | kr.18,761.28 |
| 12.000 | kr.2.29952 | kr.27,594.24 |
| 20.000 | kr.2.24894 | kr.44,978.80 |
| 28.000 | kr.2.21936 | kr.62,142.08 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

