1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C122F5GACTU

DigiKey Part Number
399-C0805C122F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C122F5GACTUCT-ND - Cut Tape (CT)
399-C0805C122F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C122F5GACTU
Description
CAP CER 1200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C122F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.97000kr.8.97
10kr.5.89700kr.58.97
50kr.4.66640kr.233.32
100kr.4.28760kr.428.76
500kr.3.64664kr.1,823.32
1.000kr.3.44845kr.3,448.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.15098kr.12,603.92
8.000kr.3.04036kr.24,322.88
12.000kr.2.98493kr.35,819.16
20.000kr.2.92347kr.58,469.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.97000
Unit Price with VAT:kr.11.21250