
C0805C121J2GACTU | |
|---|---|
DigiKey Part Number | 399-15439-2-ND - Tape & Reel (TR) 399-15439-1-ND - Cut Tape (CT) 399-15439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121J2GACTU |
Description | CAP CER 120PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C121JDCNNNC | Samsung Electro-Mechanics | 1.497.466 | 1276-1201-1-ND | kr.0.77000 | Direct |
| KGM21BCG2D121FT | KYOCERA AVX | 3.929 | 478-KGM21BCG2D121FTCT-ND | kr.5.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86280 | kr.43.14 |
| 100 | kr.0.76410 | kr.76.41 |
| 500 | kr.0.59792 | kr.298.96 |
| 1.000 | kr.0.54664 | kr.546.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46990 | kr.1,879.60 |
| 8.000 | kr.0.44139 | kr.3,531.12 |
| 12.000 | kr.0.42711 | kr.5,125.32 |
| 20.000 | kr.0.41130 | kr.8,226.00 |
| 28.000 | kr.0.40205 | kr.11,257.40 |
| 40.000 | kr.0.39315 | kr.15,726.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

