
C0805C120J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15978-2-ND - Tape & Reel (TR) 399-15978-1-ND - Cut Tape (CT) 399-15978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C120J5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C120J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57100 | kr.5.71 |
| 50 | kr.0.39940 | kr.19.97 |
| 100 | kr.0.34810 | kr.34.81 |
| 500 | kr.0.26172 | kr.130.86 |
| 1.000 | kr.0.23509 | kr.235.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19526 | kr.781.04 |
| 8.000 | kr.0.18049 | kr.1,443.92 |
| 12.000 | kr.0.17310 | kr.2,077.20 |
| 20.000 | kr.0.16491 | kr.3,298.20 |
| 28.000 | kr.0.16013 | kr.4,483.64 |
| 40.000 | kr.0.15552 | kr.6,220.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

