
C0805C112G1GAC | |
|---|---|
DigiKey Part Number | 399-C0805C112G1GAC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C112G1GAC |
Description | CAP CER 1100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 482 | kr.2.39170 | kr.1,152.80 |
| Unit Price without VAT: | kr.2.39170 |
|---|---|
| Unit Price with VAT: | kr.2.98963 |

