
C0805C110JBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C110JBGACTUTR-ND - Tape & Reel (TR) 399-C0805C110JBGACTUCT-ND - Cut Tape (CT) 399-C0805C110JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C110JBGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C110JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85100 | kr.18.51 |
| 50 | kr.1.37960 | kr.68.98 |
| 100 | kr.1.23500 | kr.123.50 |
| 500 | kr.0.99094 | kr.495.47 |
| 1.000 | kr.0.91562 | kr.915.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.83614 | kr.2,090.35 |
| 5.000 | kr.0.78829 | kr.3,941.45 |
| 7.500 | kr.0.76432 | kr.5,732.40 |
| 12.500 | kr.0.73775 | kr.9,221.88 |
| 17.500 | kr.0.72221 | kr.12,638.68 |
| 25.000 | kr.0.70728 | kr.17,682.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

